Finder PCB Non-Latching Relay, 24V Coil, 30A Switching Current, 2 NO

Subtotal (1 unit)*

PHP1,629.62

(exc. VAT)

PHP1,825.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,629.62

*price indicative

RS Stock No.:
652-971
Mfr. Part No.:
66.22.9.024.1300
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Non-Latching Relay

Coil Voltage

24V

Contact Configuration

2 NO

Mount Type

PCB

Series

66

Switching Current

30A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Coil Resistance

340Ω

Height

31.5mm

Coil Power

1.7W

Standards/Approvals

UR, EAC, Ex, D3, VDE

Width

33.5mm

Length

51.5mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
ES
The Finder Power Relay is a robust electromechanical switching device designed for high-current applications in industrial environments. It supports PCB mounting and features bifurcated terminals for reliable contact performance. With reinforced insulation and compliance to ATEX and HazLoc standards, it’s suitable for demanding setups including solar inverters and heavy-duty machinery.

Version compliant with ATEX/HazLoc Ex nC directive

Bifurcated terminals

Reinforced insulation between coil and contacts according to EN 60335-1

Creepage and clearance distances of 8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy