Finder PCB Non-Latching Relay, 230V ac Coil, 30A Switching Current, 2 NO
- RS Stock No.:
- 652-967
- Mfr. Part No.:
- 66.22.8.230.1300
- Manufacturer:
- Finder
Subtotal (1 unit)*
PHP1,844.91
(exc. VAT)
PHP2,066.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,844.91 |
*price indicative
- RS Stock No.:
- 652-967
- Mfr. Part No.:
- 66.22.8.230.1300
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 230V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 2 NO | |
| Mount Type | PCB | |
| Series | 66 | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 4kΩ | |
| Maximum Operating Temperature | 70°C | |
| Width | 33.5mm | |
| Standards/Approvals | Ex, UR, VDE, D3, EAC | |
| Height | 31.5mm | |
| Coil Power | 1.7W | |
| Length | 51.5mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 230V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration 2 NO | ||
Mount Type PCB | ||
Series 66 | ||
Switching Current 30A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 4kΩ | ||
Maximum Operating Temperature 70°C | ||
Width 33.5mm | ||
Standards/Approvals Ex, UR, VDE, D3, EAC | ||
Height 31.5mm | ||
Coil Power 1.7W | ||
Length 51.5mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- ES
The Finder Power Relay is a robust electromechanical switching device designed for high-current applications in industrial environments. It supports PCB mounting and features bifurcated terminals for reliable contact performance. With reinforced insulation and compliance to ATEX and HazLoc standards, its suitable for demanding setups including solar inverters and heavy-duty machinery.
Version compliant with ATEX/HazLoc Ex nC directive
Bifurcated terminals
Reinforced insulation between coil and contacts according to EN 60335-1
Creepage and clearance distances of 8 mm
Related links
- Finder PCB Non-Latching Relay 30A Switching Current, 2 CO
- Finder PCB Non-Latching Relay 30A Switching Current, 2 NO
- Finder PCB Non-Latching Relay 30A Switching Current, 2 CO
- Finder PCB Non-Latching Relay 30A Switching Current, 2 NO
- Finder PCB Non-Latching Relay 30A Switching Current, 2 CO
- Finder PCB Non-Latching Relay 30A Switching Current, 2 NO
- Finder PCB Non-Latching Relay 30A Switching Current, 2 CO
- Finder PCB Non-Latching Relay 7A Switching Current, 4 CO
