Schneider Electric Non-Latching Relay, 220V dc Coil, 3A Switching Current
- RS Stock No.:
- 537-828
- Distrelec Article No.:
- 304-54-728
- Mfr. Part No.:
- RXM4GB2MD
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
PHP9,387.48
(exc. VAT)
PHP10,513.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,387.48 | PHP938.748 |
*price indicative
- RS Stock No.:
- 537-828
- Distrelec Article No.:
- 304-54-728
- Mfr. Part No.:
- RXM4GB2MD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 220V dc | |
| Switching Current | 3A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA C22.2 No 14, IEC 61810-1, UL 508 | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Non-Latching Relay | ||
Coil Voltage 220V dc | ||
Switching Current 3A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA C22.2 No 14, IEC 61810-1, UL 508 | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Non-Latching Relay 15A Switching Current, 4 CO
- Omron Non-Latching Relay 240 V ac Coil DPDT
- Omron PCB Non-Latching Relay 16A Switching Current, SPDT
- Omron Hole Non-Latching Relay 3A Switching Current, SPST
- Omron Hole Non-Latching Relay 3A Switching Current, DPDT
- Omron Hole Non-Latching Relay 3A Switching Current, SPST
- Omron PCB Non-Latching Relay 3A Switching Current, DPDT
- Omron PCB Non-Latching Relay 3A Switching Current, DPDT
