Eaton DIN Rail Impulse Relay, 8V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 253-584
- Mfr. Part No.:
- 265288 Z-S8/SO
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,588.06
(exc. VAT)
PHP5,138.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,588.06 |
*price indicative
- RS Stock No.:
- 253-584
- Mfr. Part No.:
- 265288 Z-S8/SO
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Impulse Relay | |
| Coil Voltage | 8V ac | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Switching Current | 16A | |
| Standards/Approvals | RoHS | |
| Height | 70mm | |
| Length | 80mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Impulse Relay | ||
Coil Voltage 8V ac | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Switching Current 16A | ||
Standards/Approvals RoHS | ||
Height 70mm | ||
Length 80mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay is designed to optimise control operations in various electrical applications. With a robust construction and the ability to seamlessly integrate into existing setups, this product ensures reliable performance. It features a dual contact configuration, comprising one normally open and one normally closed contact, making it versatile for multiple operational requirements. Operating within a controlled voltage range, it is suitable for both residential and industrial settings. The compact design facilitates easy installation on DIN rails, while its compliance with RoHS standards guarantees an environmentally friendly choice. With a maximum operational current of 16A, it delivers dependable switching capabilities, ensuring safety and efficiency in circuit management.
Provides reliable control for various electrical applications
Compact design allows for efficient use of space in installations
Complies with RoHS standards for environmentally friendly operations
Dual contact configuration enhances versatility in applications
Designed for easy installation on DIN rails
Maximum operational current capacity supports demanding electrical loads
Operates within specified voltage and frequency parameters for consistent performance
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
