Eaton DIN Rail Impulse Relay, 8V dc Coil, 16A Switching Current, DPDT
- RS Stock No.:
- 253-823
- Mfr. Part No.:
- 265319 Z-S7/WW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP12,649.44
(exc. VAT)
PHP14,167.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,649.44 |
*price indicative
- RS Stock No.:
- 253-823
- Mfr. Part No.:
- 265319 Z-S7/WW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Impulse Relay | |
| Coil Voltage | 8V dc | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | ZS | |
| Switching Voltage | 250V | |
| Switching Current | 16A | |
| Height | 70mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Impulse Relay | ||
Coil Voltage 8V dc | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series ZS | ||
Switching Voltage 250V | ||
Switching Current 16A | ||
Height 70mm | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Length 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton impulse relay is designed for precision control in various applications, ensuring reliable performance and operational efficiency. With a compact design, it supports a control voltage of 8V DC, making it ideal for installations requiring space-saving solutions. The device features a robust build suitable for top-hat rail mounting and is compatible with standard electrical infrastructure, allowing for easy integration in distribution boards. Its dual changeover contacts enhance flexibility in circuit management, while the adherence to safety standards ensures peace of mind during operation. Engineered for durability, this device performs efficiently in ambient temperatures ranging from -20 °C to 45 °C, catering to diverse environmental conditions.
Compact design allows for ease of installation in tight spaces
Supports dual changeover contacts for enhanced circuit flexibility
Built to withstand a range of ambient temperatures, ensuring consistent performance
Mounts easily on DIN rails, integrating seamlessly into existing setups
Voltage specifications enhance compatibility with standard electrical systems
Lightweight construction simplifies handling and reduces installation effort
Designed for manual operation, providing the user with added control options
Conforms to RoHS standards, promoting environmentally friendly practices
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
