Aratas PCB Power Relay, 12V dc Coil, 3A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP128.22

(exc. VAT)

PHP143.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from November 23, 2026
  • Plus 57 unit(s) shipping from November 25, 2026
  • Plus 173 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24PHP128.22-
25 - 99PHP124.053%
100 +PHP117.958%

*price indicative

RS Stock No.:
158-774
Mfr. Part No.:
G5NB-1A DC12
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G5NB

Terminal Type

Solder

Switching Current

3A

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching Power

375VA

Coil Resistance

720Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Coil Power

200mW

Length

20.5mm

Height

15.3mm

Width

7.2mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy