Aratas PCB Power Relay, 5V dc Coil, 3A Switching Current, SPST
- RS Stock No.:
- 158-780
- Mfr. Part No.:
- G5NB-1A DC5
- Manufacturer:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP131.00
View bulk pricing optionsSubtotal (1 unit)*
PHP130.68
(exc. VAT)
PHP146.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 17 unit(s) shipping from November 23, 2026
- Plus 59 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP130.68 | - |
| 25 - 99 | PHP125.44 | PHP131.00 |
| 100 + | PHP120.20 | PHP1,048.00 |
*price indicative
- RS Stock No.:
- 158-780
- Mfr. Part No.:
- G5NB-1A DC5
- Manufacturer:
- Aratas
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G5NB | |
| Terminal Type | Solder | |
| Switching Current | 3A | |
| Switching Power | 375VA | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 125Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 15.3mm | |
| Length | 20.5mm | |
| Width | 7.2mm | |
| Coil Power | 200mW | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G5NB | ||
Terminal Type Solder | ||
Switching Current 3A | ||
Switching Power 375VA | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 125Ω | ||
Maximum Operating Temperature 70°C | ||
Height 15.3mm | ||
Length 20.5mm | ||
Width 7.2mm | ||
Coil Power 200mW | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Related links
- Omron PCB Power Relay 3A Switching Current, SPST
- Omron PCB Power Relay 3A Switching Current, SPST
- Aratas PCB Power Relay 3A Switching Current, SPST
- Aratas PCB Power Relay 3A Switching Current, SPST
- Aratas PCB Power Relay 3A Switching Current, SPST
- Aratas PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 8A Switching Current, DPST
- Aratas PCB Power Relay 5A Switching Current, SPST
