Aratas PCB Power Relay, 24V dc Coil, 3A Switching Current, SPST
- RS Stock No.:
- 158-768
- Mfr. Part No.:
- G5NB-1A DC24 CHN (N) (A)
- Manufacturer:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP128.75
View bulk pricing optionsSubtotal (1 unit)*
PHP129.10
(exc. VAT)
PHP144.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP129.10 | - |
| 25 - 99 | PHP123.95 | PHP128.75 |
| 100 + | PHP118.78 | PHP1,032.00 |
*price indicative
- RS Stock No.:
- 158-768
- Mfr. Part No.:
- G5NB-1A DC24 CHN (N) (A)
- Manufacturer:
- Aratas
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G5NB | |
| Terminal Type | Solder | |
| Switching Current | 3A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 375VA | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 2.9kΩ | |
| Length | 20.5mm | |
| Standards/Approvals | RoHS | |
| Height | 15.3mm | |
| Coil Power | 200mW | |
| Width | 7.2mm | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G5NB | ||
Terminal Type Solder | ||
Switching Current 3A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching Power 375VA | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 2.9kΩ | ||
Length 20.5mm | ||
Standards/Approvals RoHS | ||
Height 15.3mm | ||
Coil Power 200mW | ||
Width 7.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP


Related links
- Aratas PCB Power Relay 3A Switching Current, SPST
- Omron PCB Power Relay 3A Switching Current, SPST
- Omron PCB Power Relay 3A Switching Current, SPST
- Aratas PCB Power Relay 3A Switching Current, SPST
- Aratas PCB Power Relay 3A Switching Current, SPST
- Aratas PCB Power Relay 5A Switching Current, SPST
- Aratas PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 3A Switching Current, SPDT
