Omron PCB Power Relay, 12V dc Coil, 3A Switching Current, SPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
266-048
Mfr. Part No.:
G6E-134PL-US DC12
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

G6E

Terminal Type

PCB Pin

Switching Current

3A

Switching DC Voltage

220V dc

Switching AC Voltage

250V ac

Switching Power

750VA

Minimum Operating Temperature

-40°C

Coil Resistance

720Ω

Maximum Operating Temperature

70°C

Width

8mm

Length

16mm

Standards/Approvals

EN/IEC, TÜV Certified (Registration No. R50158246), CSA Certified (File No. LR31928), UL Recognised (File No. E41643)

Height

10mm

Coil Power

200mW

Contact Material

Silver Alloy Gold Plated

Contact Resistance

50mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy