Microchip Evaluation Board for HV2901 for Medical Ultrasound Imaging Systems
- RS Stock No.:
- 862-380
- Mfr. Part No.:
- EV66J35A
- Manufacturer:
- Microchip
N
Subtotal (1 unit)*
PHP33,359.16
(exc. VAT)
PHP37,362.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,359.16 |
*price indicative
- RS Stock No.:
- 862-380
- Mfr. Part No.:
- EV66J35A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power | |
| For Use With | Medical Ultrasound Imaging Systems | |
| Kit Classification | Evaluation Board | |
| Featured Device | HV2901 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS 3 Compliant | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power | ||
For Use With Medical Ultrasound Imaging Systems | ||
Kit Classification Evaluation Board | ||
Featured Device HV2901 | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS 3 Compliant | ||
The Microchip high-voltage switch evaluation board is designed for efficiently managing high-voltage applications with low-voltage control signals, optimising switching performance across multiple channels.
Features low harmonic distortion and low charge injection for precise switching
Operates up to ±100V and drives up to 2.5A current
Incorporates bleed resistors to eliminate charge accumulation in capacitive loads
Includes a graphical user Interface for enhanced operational control
Related links
- Microchip Evaluation Board for HV2802 for Ultrasound Pulsar Circuits
- Microchip Evaluation Board Boost Converter for MCP1640
- Microchip Evaluation Board Battery Charger for MCP73871
- Microchip Evaluation Board DC/DC Conversion for MCP14T0517 for MCP14T0517B Drivers
- Microchip Evaluation Board Voltage Boost Converter for MCP16411
- Microchip Evaluation Board Voltage Regulation for MCPF1525 for MCPF1525
- Microchip Evaluation Board Power Management for MCP16503 for SAMA5D2
- Microchip Evaluation Board Power Supply for MCP14T0517A for MCP14T0517
