Microchip Evaluation Board for MIC24097 for Buck Converter
- RS Stock No.:
- 813-750
- Mfr. Part No.:
- EV28T12A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
PHP10,727.98
(exc. VAT)
PHP12,015.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,727.98 |
*price indicative
- RS Stock No.:
- 813-750
- Mfr. Part No.:
- EV28T12A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| For Use With | Buck Converter | |
| Kit Classification | Evaluation Board | |
| Featured Device | MIC24097 | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
For Use With Buck Converter | ||
Kit Classification Evaluation Board | ||
Featured Device MIC24097 | ||
Kit Name Evaluation Board | ||
The Microchip evaluation board is designed for testing and demonstrating the capabilities of a high-performance switching buck converter, optimised for efficiency and versatility in various applications.
Input voltage range from 4.5V to 20V with adjustable output voltage down to 0.6V
Offers high current capability of 20A with tight output voltage regulation
Features Adaptive constant on-time control for improved performance
Integrates thermal shutdown and hiccup short circuit protection for enhanced safety
Related links
- Microchip Evaluation Board Boost Converter for MCP1640
- Microchip Evaluation Board Voltage Boost Converter for MCP16411
- Microchip Evaluation Board Battery Charger for MCP73871
- Microchip Evaluation Board DC/DC Conversion for MCP14T0517 for MCP14T0517B Drivers
- Microchip Evaluation Board Voltage Regulation for MCPF1525 for MCPF1525
- Microchip Evaluation Board Power Management for MCP16503 for SAMA5D2
- Microchip Evaluation Board Power Supply for MCP14T0517A for MCP14T0517
- Microchip Evaluation Board Power Over Ethernet (POE) for PD77708 for Evaluation Of Network Hardware
