TE Connectivity, FN3298 25 A 530V 60Hz, Screw Filter, Screw 3 Phase

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP21,306.98

(exc. VAT)

PHP23,863.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP21,306.98
5 +PHP20,028.08

*price indicative

RS Stock No.:
843-237
Mfr. Part No.:
FN3298-25-105-C25-R65
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Filter

Maximum Current

25A

Maximum Voltage

530V

Mount Type

Screw

Termination Style

Screw

Number of Phases

3

Series

FN3298

Operating Frequency

60Hz

Capacitance

1000nF

Inductance

1080μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Leakage Current

1.57mA

Depth

55mm

Height

135mm

Length

185mm

Standards/Approvals

RoHS

COO (Country of Origin):
TH
The TE Connectivity 3 Phase NEUTRAL filter is engineered for reliable operation in 480 VAC systems, delivering robust electromagnetic interference suppression in industrial environments. Its Compact design supports efficient panel integration while maintaining high performance and compliance with recognised standards, ensuring stable and safe electrical operation.

Effective EMI mitigation for improved system stability

Dual performance levels for flexible application needs

Front wiring design for easy cabinet installation

Compliant with IEC60335 to household standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy