TE Connectivity, FN3298 25 A 530V 60Hz, Screw Filter, Screw 3 Phase
- RS Stock No.:
- 843-236
- Mfr. Part No.:
- FN3298-25-105-C30-R65
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 5 more to save PHP6,394.50
View bulk pricing optionsSubtotal (1 unit)*
PHP21,306.98
(exc. VAT)
PHP23,863.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP21,306.98 | - |
| 5 + | PHP20,028.08 | PHP6,394.50 |
*price indicative
- RS Stock No.:
- 843-236
- Mfr. Part No.:
- FN3298-25-105-C30-R65
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current | 25A | |
| Product Type | Filter | |
| Maximum Voltage | 530V | |
| Mount Type | Screw | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | FN3298 | |
| Operating Frequency | 60Hz | |
| Capacitance | 6800nF | |
| Inductance | 1080μH | |
| Minimum Operating Temperature | -40°C | |
| Leakage Current | 10.7mA | |
| Maximum Operating Temperature | 100°C | |
| Height | 120mm | |
| Depth | 50mm | |
| Length | 170mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current 25A | ||
Product Type Filter | ||
Maximum Voltage 530V | ||
Mount Type Screw | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series FN3298 | ||
Operating Frequency 60Hz | ||
Capacitance 6800nF | ||
Inductance 1080μH | ||
Minimum Operating Temperature -40°C | ||
Leakage Current 10.7mA | ||
Maximum Operating Temperature 100°C | ||
Height 120mm | ||
Depth 50mm | ||
Length 170mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
The TE Connectivity 3 Phase NEUTRAL filter is engineered for reliable operation in 480 VAC systems, delivering robust electromagnetic interference suppression in industrial environments. Its Compact design supports efficient panel integration while maintaining high performance and compliance with recognised standards, ensuring stable and safe electrical operation.
Effective EMI mitigation for improved system stability
Dual performance levels for flexible application needs
Front wiring design for easy cabinet installation
Compliant with IEC60335 to household standard
Related links
- TE Connectivity Screw Filter, Screw 3 Phase
- TE Connectivity Screw Filter, Screw 3 Phase
- TE Connectivity Screw Filter, Screw 3 Phase
- TE Connectivity Screw Filter, Screw 3 Phase
- TE Connectivity Screw Filter, Screw 3 Phase
- TE Connectivity Screw Filter, Screw 3 Phase
- TE Connectivity Screw Filter, Screw 3 Phase
- TE Connectivity Screw Filter, Screw 3 Phase
