TE Connectivity, FN3297 25 A 530V 60Hz, Screw Filter, Screw 3 Phase
- RS Stock No.:
- 843-229
- Mfr. Part No.:
- FN3297-25-105-C19-R66
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP17,208.23
(exc. VAT)
PHP19,273.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP17,208.23 |
| 5 + | PHP16,175.67 |
*price indicative
- RS Stock No.:
- 843-229
- Mfr. Part No.:
- FN3297-25-105-C19-R66
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Filter | |
| Maximum Current | 25A | |
| Maximum Voltage | 530V | |
| Mount Type | Screw | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | FN3297 | |
| Operating Frequency | 60Hz | |
| Capacitance | 100nF | |
| Minimum Operating Temperature | -40°C | |
| Inductance | 800μH | |
| Maximum Operating Temperature | 100°C | |
| Leakage Current | 314μA | |
| Depth | 55mm | |
| Length | 170mm | |
| Height | 115mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Filter | ||
Maximum Current 25A | ||
Maximum Voltage 530V | ||
Mount Type Screw | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series FN3297 | ||
Operating Frequency 60Hz | ||
Capacitance 100nF | ||
Minimum Operating Temperature -40°C | ||
Inductance 800μH | ||
Maximum Operating Temperature 100°C | ||
Leakage Current 314μA | ||
Depth 55mm | ||
Length 170mm | ||
Height 115mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
The TE Connectivity 3 Phase NEUTRAL filter is engineered for reliable operation in 480 VAC systems, delivering robust electromagnetic interference suppression in industrial environments. Its Compact design supports efficient panel integration while maintaining high performance and compliance with recognised standards, ensuring stable and safe electrical operation.
Effective EMI mitigation for improved system stability
Dual performance levels for flexible application needs
Front wiring design for easy cabinet installation
Compliant with IEC60335 to household standard
Related links
- TE Connectivity Screw Filter, Screw 3 Phase
- TE Connectivity Screw Filter, Screw 3 Phase
- TE Connectivity Screw Filter, Screw 3 Phase
- TE Connectivity Screw Filter, Screw 3 Phase
- TE Connectivity Screw Filter, Screw 3 Phase
- TE Connectivity Screw Filter, Screw 3 Phase
- TE Connectivity Screw Filter, Screw 3 Phase
- TE Connectivity Screw Filter, Screw 3 Phase
