Steffen, 10A, 230V 5 Gang Socket Bar, 3m Cable Type J - Swiss Fused
- RS Stock No.:
- 911-546
- Mfr. Part No.:
- 207621135
- Manufacturer:
- Steffen
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 911-546
- Mfr. Part No.:
- 207621135
- Manufacturer:
- Steffen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 5 | |
| Product Type | Socket Bar | |
| Socket Type | Type J - Swiss | |
| Current | 10A | |
| Mains Plug Type | Type 12 - SEV 6534 | |
| Corded/Cordless | Corded | |
| Cord Length | 3m | |
| Switchable | Yes | |
| Colour | Anthracite | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | No | |
| Fused | Yes | |
| Series | 2076 | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 5 | ||
Product Type Socket Bar | ||
Socket Type Type J - Swiss | ||
Current 10A | ||
Mains Plug Type Type 12 - SEV 6534 | ||
Corded/Cordless Corded | ||
Cord Length 3m | ||
Switchable Yes | ||
Colour Anthracite | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals No | ||
Fused Yes | ||
Series 2076 | ||
- COO (Country of Origin):
- CN
The Strong Outlet Strip features five CH Type J (T13) Sockets in sleek black, tailored to accommodate CH Type J (T12) Plugs. With a practical 3 meter length.
Integrated switch
Hanging and magnetic affixing method
RoHS compliant
For indoor
STEFFEN Swiss socket outlet
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
