RS PRO, 16A, 250V 3 Gang Power Distribution Unit, 1.5m Cable Schuko Fused
- RS Stock No.:
- 749-227
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP2,516.24
(exc. VAT)
PHP2,818.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 14 unit(s) shipping from October 26, 2026
- Plus 30 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,516.24 |
*price indicative
- RS Stock No.:
- 749-227
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Sockets | 3 | |
| Product Type | Power Distribution Unit | |
| Socket Type | Schuko | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Mains Plug Type | DIN 49441 16 | |
| Cord Length | 1.5m | |
| Colour | Aluminium | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Standards/Approvals | CE | |
| Fused | Yes | |
| Power Indicator | Yes | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Sockets 3 | ||
Product Type Power Distribution Unit | ||
Socket Type Schuko | ||
Corded/Cordless Corded | ||
Current 16A | ||
Mains Plug Type DIN 49441 16 | ||
Cord Length 1.5m | ||
Colour Aluminium | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Standards/Approvals CE | ||
Fused Yes | ||
Power Indicator Yes | ||
Filtered No | ||
- COO (Country of Origin):
- TR
The RS PRO Power distribution unit is designed for power distribution and protection, providing energy to equipment inside data centers or cabinets. It ensures reliable power delivery and can be used with various devices such as servers, switches, routers, and UPS systems.
10 inch Device Compatibility
Related links
- RS PRO 250V 4 Gang Socket Bar, 1500mm Cable Schuko Fused
- Sanwa Supply 125V 6 Gang Socket Bar, 1500mm Cable 2P
- RS PRO 250V ac 6 Gang Socket Bar, 3m Cable Type G
- Bodo Ehmann 250V 3 Gang Socket Bar, 5m Cable Type F - German Schuko
- Bodo Ehmann 250V 3 Gang Socket Bar, 5m Cable Type F - German Schuko RCD Protected
- Multimedia Connect 250V ac 6 Gang Socket Bar, 2m Cable Schuko
- Multimedia Connect 250V ac 7 Gang Socket Bar, 2m Cable Schuko
- Multimedia Connect 250V ac 8 Gang Socket Bar, 2m Cable Schuko
