Schneider Electric, 16A, 250V 3 Gang Trailing Socket, 1.5m Cable French 2P
- RS Stock No.:
- 276-9382
- Mfr. Part No.:
- ST933U1W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP3,266.44
(exc. VAT)
PHP3,658.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,266.44 |
*price indicative
- RS Stock No.:
- 276-9382
- Mfr. Part No.:
- ST933U1W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Sockets | 3 | |
| Product Type | Trailing Socket | |
| Socket Type | French 2P | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Cord Length | 1.5m | |
| Switchable | Yes | |
| Voltage | 250V | |
| Standards/Approvals | REACH, RoHS | |
| Power Indicator | Yes | |
| Series | Thorsman | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Sockets 3 | ||
Product Type Trailing Socket | ||
Socket Type French 2P | ||
Current 16A | ||
Corded/Cordless Corded | ||
Cord Length 1.5m | ||
Switchable Yes | ||
Voltage 250V | ||
Standards/Approvals REACH, RoHS | ||
Power Indicator Yes | ||
Series Thorsman | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Green premium product
Mercury free
Related links
- Schneider Electric 250V 3 Gang Trailing Socket, 1.5m Cable French 2P
- Schneider Electric 250V 5 Gang Trailing Socket, 1.5m Cable French 2P
- Schneider Electric 250V 5 Gang Trailing Socket, 3m Cable French 2P
- Schneider Electric 250V 9 Gang Socket Bar French 2P
- Legrand 250V 3 Gang Trailing Socket Non-French Socket
- Bodo Ehmann 230V 3 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 5 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket, 1.5m Cable Type E
