RS PRO, 16A, 250V 4 Gang Power Distribution Unit, 1.5m Cable Schuko Fused
- RS Stock No.:
- 749-229
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP2,835.31
(exc. VAT)
PHP3,175.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 27 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,835.31 |
*price indicative
- RS Stock No.:
- 749-229
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Distribution Unit | |
| Number of Sockets | 4 | |
| Socket Type | Schuko | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | DIN 49441 16 | |
| Cord Length | 1.5m | |
| Colour | Aluminium | |
| Switchable | No | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Standards/Approvals | CE | |
| Fused | Yes | |
| Filtered | No | |
| Power Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Distribution Unit | ||
Number of Sockets 4 | ||
Socket Type Schuko | ||
Current 16A | ||
Corded/Cordless Corded | ||
Mains Plug Type DIN 49441 16 | ||
Cord Length 1.5m | ||
Colour Aluminium | ||
Switchable No | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Standards/Approvals CE | ||
Fused Yes | ||
Filtered No | ||
Power Indicator Yes | ||
- COO (Country of Origin):
- TR
The RS PRO Power distribution unit is used for power distribution and protection, providing energy to equipment inside data centers or cabinets. It is compatible with servers, network devices such as switches and routers, PDU power strips, and UPS systems, ensuring reliable power management for various equipment.
10 inch Device Compatibility
Related links
- RS PRO 250V 3 Gang Socket Bar, 1500mm Cable Schuko Fused
- Bodo Ehmann 250V 4 Gang Socket Bar, 3m Cable Type F - German Schuko RCD Protected
- Bodo Ehmann 250V 4 Gang Socket Bar, 5m Cable Type F - German Schuko RCD Protected
- Bodo Ehmann 250V 4 Gang Socket Bar Type F - German Schuko
- Sanwa Supply 125V 6 Gang Socket Bar, 1500mm Cable 2P
- Hama 250V 4 Gang Socket Bar, 1.4m Cable Type F
- Bulgin 250V 4 Gang Socket Bar IEC C13
- Bulgin 250V 4 Gang Socket Bar, 2m Cable IEC C13
