RS PRO, 16A, 230V 8 Gang Power Distribution Unit Type E - French Surge Protection
- RS Stock No.:
- 800-734
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP29,220.86
(exc. VAT)
PHP32,727.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,220.86 |
*price indicative
- RS Stock No.:
- 800-734
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Sockets | 8 | |
| Product Type | Power Distribution Unit | |
| Socket Type | Type E - French | |
| Current | 16A | |
| Mains Plug Type | Type E - French | |
| Corded/Cordless | Corded | |
| Colour | White | |
| Switchable | Yes | |
| Surge Protection | Yes | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | ESD | |
| Fused | No | |
| Power Indicator | Yes | |
| Filtered | No | |
| Series | RT-PW | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Sockets 8 | ||
Product Type Power Distribution Unit | ||
Socket Type Type E - French | ||
Current 16A | ||
Mains Plug Type Type E - French | ||
Corded/Cordless Corded | ||
Colour White | ||
Switchable Yes | ||
Surge Protection Yes | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals ESD | ||
Fused No | ||
Power Indicator Yes | ||
Filtered No | ||
Series RT-PW | ||
- COO (Country of Origin):
- PL
The RS PRO power strip is a practical solution that provides safe and efficient power supply for devices in the workplace. Designed to cover the full width of the workbench or in a half width version, it offers flexible mounting options to accommodate various workspace needs.
ESD – Designed to safely discharge static electricity and protect electronic components from electrostatic discharge events
Available in different sizes
Related links
- RS PRO 230V 6 Gang Power Distribution Unit Type E - French Surge Protection
- RS PRO 230V 8 Gang Workbench Accessory Type E - French Surge Protection
- RS PRO 230V 8 Gang Power Distribution Unit Schuko Surge Protection
- brennenstuhl 230V 8 Gang Socket Bar, 1.4m Cable Type E - French Surge Protection
- brennenstuhl 230V 8 Gang Socket Bar, 3m Cable Type E - French Surge Protection
- RS PRO 230V 6 Gang Workbench Accessory Type E - French Surge Protection
- RS PRO 230V ac 5 Gang Power Distribution Unit Power strip, 2.5m Cable Type E Surge Protection
- RS PRO 230V ac 6 Gang Power Distribution Unit Power strip, 2.5m Cable Type E RCD Protected Surge Protection
