RS PRO, 16A, 230V 6 Gang Workbench Accessory Type E - French Surge Protection
- RS Stock No.:
- 800-746
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP23,712.67
(exc. VAT)
PHP26,558.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,712.67 |
*price indicative
- RS Stock No.:
- 800-746
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Workbench Accessory | |
| Number of Sockets | 6 | |
| Socket Type | Type E - French | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Mains Plug Type | Type E - French | |
| Colour | White | |
| Switchable | Yes | |
| Surge Protection | Yes | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | ESD | |
| Fused | No | |
| Power Indicator | Yes | |
| Filtered | No | |
| Series | RT-PW | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Workbench Accessory | ||
Number of Sockets 6 | ||
Socket Type Type E - French | ||
Corded/Cordless Corded | ||
Current 16A | ||
Mains Plug Type Type E - French | ||
Colour White | ||
Switchable Yes | ||
Surge Protection Yes | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals ESD | ||
Fused No | ||
Power Indicator Yes | ||
Filtered No | ||
Series RT-PW | ||
- COO (Country of Origin):
- PL
The RS PRO Half-width power strip is a Compact yet reliable power supply solution designed for flexible workstation setups. Built from 1.0 mm thick sheet metal, it ensures long-lasting durability and impact resistance. It features a universal outlet with surge protection and a switch for safe and easy power management. The smaller footprint makes it Ideal for tighter spaces or more focused power needs. With customization options like USB ports, LAN connections, or compressed air, it enhances both comfort and productivity at the workstation.
Dimension 828 x 100 mm
6 sockets
230V FRENCH with switch
Designed to safely discharge static electricity
Related links
- RS PRO 230V 6 Gang Workbench Accessory Type E - French Surge Protection
- RS PRO 230V 8 Gang Workbench Accessory Type E - French Surge Protection
- RS PRO 230V 6 Gang Power Distribution Unit Type E - French Surge Protection
- brennenstuhl 230V 6 Gang Socket Bar, 2m Cable Type E - French Surge Protection
- brennenstuhl 230V 6 Gang Socket Bar, 3m Cable Type E - French Surge Protection
- brennenstuhl 230V 6 Gang Socket Bar, 1.4m Cable Type E - French Surge Protection
- RS PRO 230V 6 Gang Workbench Accessory Schuko Surge Protection
- RS PRO 230V 8 Gang Power Distribution Unit Type E - French Surge Protection
