Bodo Ehmann, 16A, 230V 5 Gang Socket Bar, 1.5m Cable Type E

N

Subtotal (1 unit)*

PHP4,693.35

(exc. VAT)

PHP5,256.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,693.35

*price indicative

RS Stock No.:
799-960
Mfr. Part No.:
0201x0205230101
Manufacturer:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Product Type

Socket Bar

Number of Sockets

5

Socket Type

Type E

Corded/Cordless

Corded

Mains Plug Type

Type EF

Current

16A

Cord Length

1.5m

Colour

Black, Grey

Switchable

Yes

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

CE, RoHS, IP 20, REACH

Fused

No

Power Indicator

Yes

Filtered

No

COO (Country of Origin):
DE
The Bodo Ehmann Universal socket strip 5 fold offers a sophisticated power solution for modern workspaces. Encased in a matte transparent anodized housing, this German-engineered unit combines durability with a sleek aesthetic.

Expanded contact protection with integrated shutters

Versatile end caps allowing for secure surface mounting

Robust build with IP20 safety classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy