Bodo Ehmann, 16A, 230V 4 Gang Socket Bar, 3m Cable Type E RCD Protected
- RS Stock No.:
- 799-950
- Mfr. Part No.:
- 0220x02042303
- Manufacturer:
- Bodo Ehmann
N
Subtotal (1 unit)*
PHP11,993.84
(exc. VAT)
PHP13,433.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,993.84 |
*price indicative
- RS Stock No.:
- 799-950
- Mfr. Part No.:
- 0220x02042303
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 4 | |
| Product Type | Socket Bar | |
| Socket Type | Type E | |
| Current | 16A | |
| Mains Plug Type | Type EF | |
| Corded/Cordless | Corded | |
| Cord Length | 3m | |
| Switchable | Yes | |
| Colour | Black, Grey | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | Yes | |
| Standards/Approvals | CE, RoHS, IP 20, REACH | |
| Fused | No | |
| Filtered | No | |
| Power Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 4 | ||
Product Type Socket Bar | ||
Socket Type Type E | ||
Current 16A | ||
Mains Plug Type Type EF | ||
Corded/Cordless Corded | ||
Cord Length 3m | ||
Switchable Yes | ||
Colour Black, Grey | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected Yes | ||
Standards/Approvals CE, RoHS, IP 20, REACH | ||
Fused No | ||
Filtered No | ||
Power Indicator Yes | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann RCD Socket strip provides premium power distribution and enhanced safety for French standard Type E installations. This robust grey housing is designed for longevity and professional use.
Built in shutters for expanded contact safety
Illuminated two pole switch for clear status indication
Three metre heavy duty power cord with angled plug
Related links
- Bodo Ehmann 230V 4 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 5 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 3 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 4 Gang Trailing Socket, 3m Cable Type E
- Bodo Ehmann 230V 4 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 7 Gang Trailing Socket, 2.7m Cable Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket, 3m Cable Type E
