Bodo Ehmann, 16A, 230V 3 Gang Socket Bar, 3m Cable Type E
- RS Stock No.:
- 799-948
- Mfr. Part No.:
- 0201x02032303
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
PHP4,109.78
(exc. VAT)
PHP4,602.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,109.78 |
*price indicative
- RS Stock No.:
- 799-948
- Mfr. Part No.:
- 0201x02032303
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Socket Bar | |
| Number of Sockets | 3 | |
| Socket Type | Type E | |
| Current | 16A | |
| Mains Plug Type | Type EF | |
| Corded/Cordless | Corded | |
| Cord Length | 3m | |
| Colour | Black, Grey | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | CE, RoHS, IP 20, REACH | |
| Filtered | No | |
| Power Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Socket Bar | ||
Number of Sockets 3 | ||
Socket Type Type E | ||
Current 16A | ||
Mains Plug Type Type EF | ||
Corded/Cordless Corded | ||
Cord Length 3m | ||
Colour Black, Grey | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals CE, RoHS, IP 20, REACH | ||
Filtered No | ||
Power Indicator Yes | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Universal socket strip 3 fold With Switch is a robust power solution designed for demanding environments. This high-quality German-engineered strip provides reliable power distribution with a focus on safety and spatial efficiency.
Extra large 64 mm space between sockets
Integrated two pole illuminated red switch
Expanded contact protection with internal shutters
Durable grey plastic housing with mounting end caps
Related links
- Bodo Ehmann 230V 3 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 5 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 4 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 3 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 4 Gang Trailing Socket, 3m Cable Type E
- Bodo Ehmann 230V 5 Gang Trailing Socket, 4.2m Cable Type E Fused
- Bodo Ehmann 230V 7 Gang Trailing Socket, 2.7m Cable Type E
