APC, 10A, 230V 15 Gang Socket Bar, 1.98mm Cable IEC 60320 C13
- RS Stock No.:
- 797-864
- Mfr. Part No.:
- AP9568
- Manufacturer:
- APC
Subtotal (1 unit)*
PHP34,395.98
(exc. VAT)
PHP38,523.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,395.98 |
*price indicative
- RS Stock No.:
- 797-864
- Mfr. Part No.:
- AP9568
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 15 | |
| Product Type | Socket Bar | |
| Socket Type | IEC 60320 C13 | |
| Current | 10A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | IEC 60320 C14 | |
| Cord Length | 1.98mm | |
| Colour | Black | |
| Voltage | 230V | |
| Standards/Approvals | CE | |
| Series | NetShelter Basic Rack PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 15 | ||
Product Type Socket Bar | ||
Socket Type IEC 60320 C13 | ||
Current 10A | ||
Corded/Cordless Corded | ||
Mains Plug Type IEC 60320 C14 | ||
Cord Length 1.98mm | ||
Colour Black | ||
Voltage 230V | ||
Standards/Approvals CE | ||
Series NetShelter Basic Rack PDU | ||
- COO (Country of Origin):
- IN
The APC Rack PDU is a Basic power distribution unit designed to provide reliable power delivery to multiple devices within a single rack or enclosure. It features a space-saving Zero U vertical mounting design.
Includes 15 IEC 60320 C13 outlets for versatile equipment connectivity
Operating temperature range of 0 to 45 °C
Related links
- APC 230V 20 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 2.99mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 2.99mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 8 Gang Socket Bar, 2.49mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 2.49mm Cable IEC 60320 C13
- APC 230V 8 Gang Socket Bar, 2.9mm Cable IEC 60320 C13
