APC, 16A, 230V 18 Gang Socket Bar, 2.99mm Cable IEC 60320 C13
- RS Stock No.:
- 797-824
- Mfr. Part No.:
- EPDU2116M
- Manufacturer:
- APC
Subtotal (1 unit)*
PHP60,192.21
(exc. VAT)
PHP67,415.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,192.21 |
*price indicative
- RS Stock No.:
- 797-824
- Mfr. Part No.:
- EPDU2116M
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Socket Bar | |
| Number of Sockets | 18 | |
| Socket Type | IEC 60320 C13 | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Mains Plug Type | IEC 60309 16A | |
| Cord Length | 2.99mm | |
| Colour | Black | |
| Voltage | 230V | |
| Standards/Approvals | UKCA | |
| Series | Easy Rack PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Socket Bar | ||
Number of Sockets 18 | ||
Socket Type IEC 60320 C13 | ||
Corded/Cordless Corded | ||
Current 16A | ||
Mains Plug Type IEC 60309 16A | ||
Cord Length 2.99mm | ||
Colour Black | ||
Voltage 230V | ||
Standards/Approvals UKCA | ||
Series Easy Rack PDU | ||
- COO (Country of Origin):
- CN
The APC Easy PDU Metered ZeroU is an intelligent power distribution unit that provides Active real-time monitoring of connected loads. It is designed for single-phase 230V applications and helps IT managers balance loads and prevent circuit overloads in high-density rack environments.
Eighteen IEC 60320 C13 and three IEC 60320 C19 outlets
Permissible voltage of 200 to 240 V
Related links
- APC 230V 18 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 2.99mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 8 Gang Socket Bar, 2.49mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 2.49mm Cable IEC 60320 C13
- APC 230V 8 Gang Socket Bar, 2.9mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar IEC 60320 C13
