APC, 32A, 230V 20 Gang Socket Bar, 2.99mm Cable IEC 60320 C13
- RS Stock No.:
- 797-829
- Mfr. Part No.:
- EPDU2132M
- Manufacturer:
- APC
Subtotal (1 unit)*
PHP62,468.16
(exc. VAT)
PHP69,964.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,468.16 |
*price indicative
- RS Stock No.:
- 797-829
- Mfr. Part No.:
- EPDU2132M
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Socket Bar | |
| Number of Sockets | 20 | |
| Socket Type | IEC 60320 C13 | |
| Corded/Cordless | Corded | |
| Current | 32A | |
| Mains Plug Type | IEC 60309 32A | |
| Cord Length | 2.99mm | |
| Colour | Black | |
| Voltage | 230V | |
| Standards/Approvals | UKCA | |
| Series | Easy Rack PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Socket Bar | ||
Number of Sockets 20 | ||
Socket Type IEC 60320 C13 | ||
Corded/Cordless Corded | ||
Current 32A | ||
Mains Plug Type IEC 60309 32A | ||
Cord Length 2.99mm | ||
Colour Black | ||
Voltage 230V | ||
Standards/Approvals UKCA | ||
Series Easy Rack PDU | ||
- COO (Country of Origin):
- CN
The APC Easy PDU Metered Zero U 32A is a robust 7.4 kW power distribution solution designed to support more power-intensive single-phase equipment
Twenty IEC 60320 C13 and four IEC 60320 C19 outlets
Hydraulic-magnetic circuit breakers for enhanced protection
Ambient operating temperature range of -5 to 50 °C
Related links
- APC 230V 20 Gang Socket Bar, 2.99mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 2.99mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar IEC 60320 C13
- APC 230V 30 Gang Socket Bar IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 2.49mm Cable IEC 60320 C13
