APC, 16A, 230V 20 Gang Socket Bar, 3mm Cable IEC 60320 C13
- RS Stock No.:
- 797-825
- Mfr. Part No.:
- EPDU2116MBO
- Manufacturer:
- APC
Subtotal (1 unit)*
PHP96,738.38
(exc. VAT)
PHP108,346.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,738.38 |
*price indicative
- RS Stock No.:
- 797-825
- Mfr. Part No.:
- EPDU2116MBO
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 20 | |
| Product Type | Socket Bar | |
| Socket Type | IEC 60320 C13 | |
| Mains Plug Type | IEC 60309 16A | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Cord Length | 3mm | |
| Colour | Black | |
| Voltage | 230V | |
| Standards/Approvals | CE | |
| Series | Easy Rack PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 20 | ||
Product Type Socket Bar | ||
Socket Type IEC 60320 C13 | ||
Mains Plug Type IEC 60309 16A | ||
Corded/Cordless Corded | ||
Current 16A | ||
Cord Length 3mm | ||
Colour Black | ||
Voltage 230V | ||
Standards/Approvals CE | ||
Series Easy Rack PDU | ||
- COO (Country of Origin):
- CN
The APC Metered Rack PDU is a dependable power distribution unit designed to provide efficient energy management for IT equipment in server rooms and data centers. It allows real-time monitoring of load levels, helping users optimize power usage and prevent overload conditions.
Number of outlets 21
Mounting type horizontal or vertical
Operating temperature range 0 to 45 °C
Related links
- APC 230V 20 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 2.49mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar IEC C13
- APC 230V 18 Gang Socket Bar, 2.99mm Cable IEC 60320 C13
- APC 230V 8 Gang Socket Bar, 2.9mm Cable IEC 60320 C13
