APC, 32A, 230V 18 Gang Socket Bar IEC 60320 C13
- RS Stock No.:
- 797-840
- Mfr. Part No.:
- EPDU2232S
- Manufacturer:
- APC
This image is representative of the product range
Subtotal (1 unit)*
PHP165,656.12
(exc. VAT)
PHP185,534.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP165,656.12 |
*price indicative
- RS Stock No.:
- 797-840
- Mfr. Part No.:
- EPDU2232S
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Socket Bar | |
| Number of Sockets | 18 | |
| Socket Type | IEC 60320 C13 | |
| Current | 32A | |
| Mains Plug Type | IEC 60309 32A | |
| Switchable | Yes | |
| Colour | Black | |
| Voltage | 230V | |
| Standards/Approvals | TÜV | |
| Series | Easy Rack PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Socket Bar | ||
Number of Sockets 18 | ||
Socket Type IEC 60320 C13 | ||
Current 32A | ||
Mains Plug Type IEC 60309 32A | ||
Switchable Yes | ||
Colour Black | ||
Voltage 230V | ||
Standards/Approvals TÜV | ||
Series Easy Rack PDU | ||
- COO (Country of Origin):
- CN
The APC EasyPDU Switched Zero U 22kW is an ultra-high-capacity three phase unit designed to support the most power-intensive data center applications. It provides Advanced remote monitoring and switching for up to 22 kW of power at 230V per phase.
Input current limit of 32 A per phase
Load capacity of 22080 VA
Related links
- APC 230V 18 Gang Socket Bar IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 30 Gang Socket Bar IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 2.99mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 2.99mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 21 Gang Socket Bar IEC 60320 C13
