APC, 16A, 230V 21 Gang Socket Bar IEC 60320 C13
- RS Stock No.:
- 797-836
- Mfr. Part No.:
- EPDU2216S
- Manufacturer:
- APC
This image is representative of the product range
Subtotal (1 unit)*
PHP118,362.01
(exc. VAT)
PHP132,565.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,362.01 |
*price indicative
- RS Stock No.:
- 797-836
- Mfr. Part No.:
- EPDU2216S
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 21 | |
| Product Type | Socket Bar | |
| Socket Type | IEC 60320 C13 | |
| Mains Plug Type | IEC 60309 16A | |
| Current | 16A | |
| Switchable | Yes | |
| Colour | Black | |
| Voltage | 230V | |
| Standards/Approvals | UKCA | |
| Series | Easy Rack PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 21 | ||
Product Type Socket Bar | ||
Socket Type IEC 60320 C13 | ||
Mains Plug Type IEC 60309 16A | ||
Current 16A | ||
Switchable Yes | ||
Colour Black | ||
Voltage 230V | ||
Standards/Approvals UKCA | ||
Series Easy Rack PDU | ||
- COO (Country of Origin):
- CN
The APC Easy PDU Switched Zero U is a robust three phase power distribution unit engineered for high-performance server enclosures. It delivers a total load capacity of 11040 VA and allows for precise power sequencing to avoid circuit overloads during start-up.
Nominal input voltage of 400 V 3 phases
Remote individual outlet control for optimized power usage
Related links
- APC 230V 21 Gang Socket Bar IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 2.99mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 8 Gang Socket Bar, 2.9mm Cable IEC 60320 C13
- APC 230V 8 Gang Socket Bar, 2.49mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 2.49mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar IEC 60320 C13
