Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Black Polybutylene Terephthalate
- RS Stock No.:
- 906-117
- Mfr. Part No.:
- 2319532015
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP15,184.12
(exc. VAT)
PHP17,006.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP15,184.12 | PHP1,518.412 |
*price indicative
- RS Stock No.:
- 906-117
- Mfr. Part No.:
- 2319532015
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Female Connector | |
| Product Type | Cable Assembly | |
| Connector Type B | Pigtail | |
| Cable Length | 500mm | |
| Voltage | 1000V ac/dc | |
| Jacket Colour | Black | |
| Jacket Material | Polybutylene Terephthalate | |
| Standards/Approvals | RoHS | |
| Series | 231953 | |
| Current Rating | 80A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Female Connector | ||
Product Type Cable Assembly | ||
Connector Type B Pigtail | ||
Cable Length 500mm | ||
Voltage 1000V ac/dc | ||
Jacket Colour Black | ||
Jacket Material Polybutylene Terephthalate | ||
Standards/Approvals RoHS | ||
Series 231953 | ||
Current Rating 80A | ||
- COO (Country of Origin):
- IN
The Molex female-to-pigtail connector assembly provides robust connectivity solutions for power and signal applications, designed for efficient wire-to-panel interconnections with gold plating for enhanced conductivity.
Active status ensures reliability in performance
500.00mm length allows flexibility in design layout
Constructed with high copper alloy and stainless steel for durability
Rated for maximum current of 80.0A and voltage of 1000V AC/DC
Single ended design simplifies connection setups
Crimp or compression termination style facilitates easy installation
Related links
- Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Black Polybutylene Terephthalate
- Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Orange Polybutylene Terephthalate
- Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Red Polybutylene Terephthalate
- Molex 231952 Female Connector to Female Cable Assembly, 500 mm Black Polybutylene Terephthalate
- Molex 231952 Female Connector to Female Cable Assembly, 500 mm Red Polybutylene Terephthalate
- Molex 231952 Female Connector to Female Cable Assembly, 500 mm Orange Polybutylene Terephthalate
- HENSEL GSC Series Black Polybutylene Terephthalate Cable Gland 20.5 mm min. IP68, IP66
- HENSEL GSC Series Black Polybutylene Terephthalate Cable Gland 14.5 mm min. IP66, IP68
