Molex 231952 Female Connector to Female Cable Assembly, 500 mm Red Polybutylene Terephthalate
- RS Stock No.:
- 906-112
- Mfr. Part No.:
- 2319523015
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP23,676.09
(exc. VAT)
PHP26,517.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP23,676.09 | PHP2,367.609 |
*price indicative
- RS Stock No.:
- 906-112
- Mfr. Part No.:
- 2319523015
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Female Connector | |
| Product Type | Cable Assembly | |
| Connector Type B | Female | |
| Cable Length | 500mm | |
| Voltage | 1000V ac/dc | |
| Jacket Colour | Red | |
| Jacket Material | Polybutylene Terephthalate | |
| Standards/Approvals | RoHS | |
| Series | 231952 | |
| Current Rating | 80A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Female Connector | ||
Product Type Cable Assembly | ||
Connector Type B Female | ||
Cable Length 500mm | ||
Voltage 1000V ac/dc | ||
Jacket Colour Red | ||
Jacket Material Polybutylene Terephthalate | ||
Standards/Approvals RoHS | ||
Series 231952 | ||
Current Rating 80A | ||
- COO (Country of Origin):
- IN
The Molex SideWize Female-to-SideWize Female Off-the-Shelf cable assembly provides reliable connectivity for various electrical applications, engineered for efficiency with a robust design and top-grade materials ensuring durability and performance.
Active status ensures availability for immediate use
Manufactured with gold plating for enhanced conductivity
Suitable for a maximum continuous current of 80.0A
Configured with a dual-ended connector design for easy installation
Constructed from high copper alloy for improved durability
Rated for 1000V AC/DC voltage, ensuring versatility in applications
Related links
- Molex 231952 Female Connector to Female Cable Assembly, 500 mm Red Polybutylene Terephthalate
- Molex 231952 Female Connector to Female Cable Assembly, 500 mm Black Polybutylene Terephthalate
- Molex 231952 Female Connector to Female Cable Assembly, 500 mm Orange Polybutylene Terephthalate
- Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Red Polybutylene Terephthalate
- Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Black Polybutylene Terephthalate
- Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Orange Polybutylene Terephthalate
- nVent SCHROFF Red Polybutylene Terephthalate Locking Handle
- Molex Female UltraWize Female UltraWize Wire to Board Cable Assembly, 500 mm
