Molex 231952 Female Connector to Female Cable Assembly, 500 mm Black Polybutylene Terephthalate
- RS Stock No.:
- 906-110
- Mfr. Part No.:
- 2319522015
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP23,523.03
(exc. VAT)
PHP26,345.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP23,523.03 | PHP2,352.303 |
*price indicative
- RS Stock No.:
- 906-110
- Mfr. Part No.:
- 2319522015
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Female Connector | |
| Product Type | Cable Assembly | |
| Connector Type B | Female | |
| Cable Length | 500mm | |
| Voltage | 1000V ac/dc | |
| Jacket Colour | Black | |
| Jacket Material | Polybutylene Terephthalate | |
| Standards/Approvals | RoHS | |
| Series | 231952 | |
| Current Rating | 80A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Female Connector | ||
Product Type Cable Assembly | ||
Connector Type B Female | ||
Cable Length 500mm | ||
Voltage 1000V ac/dc | ||
Jacket Colour Black | ||
Jacket Material Polybutylene Terephthalate | ||
Standards/Approvals RoHS | ||
Series 231952 | ||
Current Rating 80A | ||
- COO (Country of Origin):
- IN
The Molex cable assembly is a SideWize Female-to-SideWize Female off-the-shelf connector designed for robust electrical connections in various applications. It boasts a 500mm length and offers superior gold plating for enhanced conductivity.
Active status ensures consistent product availability
Single circuit design allows for streamlined connections
Constructed from high copper alloy and stainless steel for durability
Black colour resin complements a range of designs
Rated for 80A maximum current and 1000V AC/DC voltage
Related links
- Molex 231952 Female Connector to Female Cable Assembly, 500 mm Black Polybutylene Terephthalate
- Molex 231952 Female Connector to Female Cable Assembly, 500 mm Red Polybutylene Terephthalate
- Molex 231952 Female Connector to Female Cable Assembly, 500 mm Orange Polybutylene Terephthalate
- Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Black Polybutylene Terephthalate
- HENSEL GSC Series Black Polybutylene Terephthalate Cable Gland 20.5 mm min. IP68, IP66
- HENSEL GSC Series Black Polybutylene Terephthalate Cable Gland 47 mm min. IP66, IP68
- Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Red Polybutylene Terephthalate
- Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Orange Polybutylene Terephthalate
