EAO 82 Cable Assembly, 200 mm Plastic
- RS Stock No.:
- 853-857
- Mfr. Part No.:
- 82-962.0200
- Manufacturer:
- EAO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP440.73
(exc. VAT)
PHP493.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 25 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP440.73 |
| 10 - 24 | PHP405.70 |
| 25 + | PHP366.05 |
*price indicative
- RS Stock No.:
- 853-857
- Mfr. Part No.:
- 82-962.0200
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Cable Assembly | |
| Cable Length | 200mm | |
| Jacket Material | Plastic | |
| Standards/Approvals | CCC | |
| Series | 82 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Cable Assembly | ||
Cable Length 200mm | ||
Jacket Material Plastic | ||
Standards/Approvals CCC | ||
Series 82 | ||
- COO (Country of Origin):
- CN
The EAO Plug in cable serves as a reliable connectivity solution, facilitating seamless connections for systems requiring both 19 mm and 22 mm fittings. Ideal for straightforward installation in various applications.
Cable length of 200 mm ensures flexibility in installation
Designed with two wires for effective connectivity
Lightweight at 0.009 kg, making it easy to handle
Constructed from Durable plastic, ensuring longevity and reliability
Related links
- EAO 82 Cable Assembly, 200 mm Plastic
- ERNI Cable Assembly, 200 mm
- Molex 4 Way Female Wire-To-Board to 4 Way Pigtail Cable Assembly, 200 mm
- Molex 4 Way Female Wire-To-Board to 4 Way Female Wire Board Receptacle Cable Assembly, 200 mm
- Molex 2 Way Female Wire-To-Board to 2 Way Female Wire Board Receptacle Cable Assembly, 200 mm
- Molex 7 Way Female Mini-Lock to 7 Way Female Mini-Lock Cable Assembly, 200 mm
- Samtec TCSD Series 200 mm Length, TCSD IDC to
- ERNI SMC Series 200 mm Length Female Connector to Female Angled AUI
