Panasonic 33 μF Surface Electrolytic Capacitor, 80V
- RS Stock No.:
- 814-201
- Mfr. Part No.:
- EEHZC1K330P
- Manufacturer:
- Panasonic
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 14%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP91.09
(exc. VAT)
PHP102.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from August 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | PHP91.09 | - |
| 25 - 99 | PHP77.91 | 14% |
| 100 - 499 | PHP57.54 | 36% |
| 500 + | PHP45.55 | 49% |
*price indicative
- RS Stock No.:
- 814-201
- Mfr. Part No.:
- EEHZC1K330P
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 33μF | |
| Voltage | 80V | |
| Mount Type | Surface | |
| Package/Case | G | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10.0 x 10.2 mm | |
| Depth | 10.3mm | |
| Length | 10.2mm | |
| Series | ZC Series | |
| Height | 12mm | |
| Electrolyte Type | Polymer | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 4000 h | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Anti Vibration | No | |
| Leakage Current | 24.44μA | |
| Ripple Current | 1.1A | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Electrolytic Capacitor | ||
Capacitance 33μF | ||
Voltage 80V | ||
Mount Type Surface | ||
Package/Case G | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10.0 x 10.2 mm | ||
Depth 10.3mm | ||
Length 10.2mm | ||
Series ZC Series | ||
Height 12mm | ||
Electrolyte Type Polymer | ||
Automotive Standard AEC-Q200 | ||
Lifetime 4000 h | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Anti Vibration No | ||
Leakage Current 24.44μA | ||
Ripple Current 1.1A | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
The Panasonic hybrid conductive polymer capacitor is engineered for high performance in Compact surface mount applications, ensuring reliability under demanding conditions.
Endurance of 3000 hours at +125 °C with rated ripple current
Low ESR delivers reduced energy losses and improved efficiency
High-withstand voltage rated up to 80 V enhances safety in circuits
AEC-Q200 and RoHS compliant for automotive and environmental standards
Related links
- Panasonic 33 μF Aluminium Electrolytic Capacitor 80V dc, Through Hole - EEHAZC1K330B
- Panasonic 470 μF Aluminium Electrolytic Capacitor 80V dc, Surface Surface Mount - EEEFK1K471AM Surface Mount
- Nichicon 330 μF Electrolytic Capacitor 80V, Surface Mount - GYA1K330MCWADNGS Radial Can
- Panasonic 33 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 1000
- Cornell-Dubilier 33 μF Aluminium Electrolytic Capacitor 80V, Surface Reflow Solderable - HZA336M080G24VT-F G
- Panasonic 150 μF Surface Electrolytic Capacitor, 25V
- Panasonic 47 μF Aluminium Electrolytic Capacitor 80V dc, Through Hole - EEHAZC1K470B
- Panasonic 87 μF Surface Electrolytic Capacitor, 25V
