Panasonic 87 μF Surface Electrolytic Capacitor, 25V
- RS Stock No.:
- 814-197
- Mfr. Part No.:
- EEHZK1E820P
- Manufacturer:
- Panasonic
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 814-197
- Mfr. Part No.:
- EEHZK1E820P
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 87μF | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Package/Case | G | |
| Lead Pitch | 2.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 x 5.8 mm | |
| Series | ZK Series | |
| Height | 7.8mm | |
| Depth | 6.6mm | |
| Length | 5.8mm | |
| Electrolyte Type | Polymer | |
| Ripple Current | 1.3A | |
| Leakage Current | 20.5μA | |
| Anti Vibration | No | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Dissipation Factor | 0.14% | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 4000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Electrolytic Capacitor | ||
Capacitance 87μF | ||
Voltage 25V | ||
Mount Type Surface | ||
Package/Case G | ||
Lead Pitch 2.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 x 5.8 mm | ||
Series ZK Series | ||
Height 7.8mm | ||
Depth 6.6mm | ||
Length 5.8mm | ||
Electrolyte Type Polymer | ||
Ripple Current 1.3A | ||
Leakage Current 20.5μA | ||
Anti Vibration No | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Dissipation Factor 0.14% | ||
Automotive Standard AEC-Q200 | ||
Lifetime 4000 h | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer aluminium electrolytic capacitor offers high capacitance and low ESR for enhanced efficiency in electronic circuits. Designed for optimal performance, it ensures reliability in demanding environments.
Endurance of 4000 hours at 125 °C, ensuring long-term reliability
Rated voltage range spanning 25 V to 35 V for versatile applications
Capacitance range of 820 μF provides significant energy storage capacity
Low dissipation factor enhances overall performance
Capacitance change within ±30% of the initial Value even after prolonged use
Related links
- Panasonic 150 μF Surface Electrolytic Capacitor, 25V
- Panasonic 270 μF Surface Electrolytic Capacitor, 25V
- Panasonic 47 μF Surface Electrolytic Capacitor, 25V
- Panasonic 330 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 500
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 900
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 500
- Panasonic 330 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEEFK1E331P 500
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
