Panasonic 270 μF Surface Electrolytic Capacitor, 25V
- RS Stock No.:
- 814-195
- Mfr. Part No.:
- EEHZK1E271P
- Manufacturer:
- Panasonic
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 814-195
- Mfr. Part No.:
- EEHZK1E271P
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Technology | Hybrid | |
| Capacitance | 270μF | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Package/Case | G | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10.0 x 10.2 mm | |
| Height | 12mm | |
| Series | ZK Series | |
| Depth | 10.3mm | |
| Length | 10.2mm | |
| Electrolyte Type | Polymer | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.14% | |
| Diameter | 10mm | |
| Lifetime | 4000 h | |
| Anti Vibration | No | |
| Leakage Current | 10nA | |
| Ripple Current | 2.8A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Technology Hybrid | ||
Capacitance 270μF | ||
Voltage 25V | ||
Mount Type Surface | ||
Package/Case G | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10.0 x 10.2 mm | ||
Height 12mm | ||
Series ZK Series | ||
Depth 10.3mm | ||
Length 10.2mm | ||
Electrolyte Type Polymer | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.14% | ||
Diameter 10mm | ||
Lifetime 4000 h | ||
Anti Vibration No | ||
Leakage Current 10nA | ||
Ripple Current 2.8A | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
The Panasonic hybrid conductive polymer capacitor is designed for high efficiency in energy storage applications. It offers enhanced durability and high ripple current capabilities, ensuring reliable performance under demanding conditions.
Endurance rated at 4000 hours at 125 °C for long-lasting reliability
Low ESR reduces power loss, enhancing efficiency
Capacitance range from 270 μF ensures versatility in applications
Compliance with AEC-Q200 and RoHS guarantees safety and environmental standards
Related links
- Panasonic 150 μF Surface Electrolytic Capacitor, 25V
- Panasonic 87 μF Surface Electrolytic Capacitor, 25V
- Panasonic 47 μF Surface Electrolytic Capacitor, 25V
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 900
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 500
- Panasonic 330 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEEFK1E331P 500
- Panasonic 330 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 500
- Panasonic 270 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZF1E271B
