Panasonic 150 μF Surface Electrolytic Capacitor, 25V

N

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save PHP310.25

View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP88.22

(exc. VAT)

PHP98.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24PHP88.22-
25 - 99PHP75.81PHP310.25
100 - 499PHP45.50PHP4,272.00
500 - 999PHP44.12PHP22,050.00
1000 +PHP42.73PHP45,490.00

*price indicative

Packaging Options:
RS Stock No.:
814-199
Mfr. Part No.:
EEHZC1E151P
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Electrolytic Capacitor

Technology

Hybrid

Capacitance

150μF

Voltage

25V

Mount Type

Surface

Package/Case

F

Lead Pitch

3.4mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8.0 x 10.2 mm

Series

ZC Series

Height

10mm

Length

10.2mm

Depth

8.3mm

Electrolyte Type

Polymer

Anti Vibration

No

Minimum Operating Temperature

-55°C

Ripple Current

1.6A

Leakage Current

37.5μA

Dissipation Factor

0.14%

Automotive Standard

AEC-Q200

Diameter

8mm

Lifetime

4000 h

COO (Country of Origin):
MY
The Panasonic Hybrid Conductive Polymer capacitor offers exceptional performance for high-temperature applications, ensuring reliable operation in demanding environments.

Endurance rating of 125 °C for up to 3000 hours

Low ESR reduces energy loss and improves efficiency

Rated voltage of 50 V enables use in robust applications

A wide capacitance range from 10 μF to 220 μF supports diverse circuit needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy