TRUE TU5, Folding knife Knife 75mm, 72 g
- RS Stock No.:
- 626-060
- Mfr. Part No.:
- TU576K
- Manufacturer:
- TRUE
Subtotal (1 unit)*
PHP1,377.82
(exc. VAT)
PHP1,543.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 21 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,377.82 |
*price indicative
- RS Stock No.:
- 626-060
- Mfr. Part No.:
- TU576K
- Manufacturer:
- TRUE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRUE | |
| Knife Type | Folding knife | |
| Product Type | Pocket Knives & Multi-Tool | |
| Handle Material | Anodised Aluminium | |
| Overall Length | 75mm | |
| Series | TU5 | |
| Weight | 72g | |
| Tool Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TRUE | ||
Knife Type Folding knife | ||
Product Type Pocket Knives & Multi-Tool | ||
Handle Material Anodised Aluminium | ||
Overall Length 75mm | ||
Series TU5 | ||
Weight 72g | ||
Tool Material Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
TRUE Jacknife Pocket Knife
The Jacknife is a very tough pocket knife that doesnt compromise on anything.
With its olive wood handle insert and its fine sandblasted 420 grade stainless steel folding blade
With its olive wood handle insert and its fine sandblasted 420 grade stainless steel folding blade
this knife has a quality like no other.
The blade easily folds in and out from the frame, using the blade lock button to release it. Also featuring an integrated belt and pocket clip.
The blade easily folds in and out from the frame, using the blade lock button to release it. Also featuring an integrated belt and pocket clip.
Features and Benefits
Fine Sandblasted 420 High Grade Stainless Steel
Anodised Black Aluminium Frame
Hardwood Mahogany Handle
Belt / Pocket Clip
Ambidextrous Handle
Lock Knife
5 CM Cutting Edge
Anodised Black Aluminium Frame
Hardwood Mahogany Handle
Belt / Pocket Clip
Ambidextrous Handle
Lock Knife
5 CM Cutting Edge
Product Specifications
Dimensions: 75 mm (L) x 17 mm (W) x 33 mm (D)
Weight: 72 g
Weight: 72 g
TRUE - Gear for everyday carry
TRUE was born out of the desire to do a lot with a little.
Our mission is to create multi-functional tools that fit in your pocket, allowing you to tackle anything without having to quit, disrupt or postpone your daily activities.
Our mission is to create multi-functional tools that fit in your pocket, allowing you to tackle anything without having to quit, disrupt or postpone your daily activities.
Warning
• Only use this device for intended purpose.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
