TRUE TU5, Folding knife Knife 99mm, 75 g
- RS Stock No.:
- 626-059
- Mfr. Part No.:
- TU573K
- Manufacturer:
- TRUE
Subtotal (1 unit)*
PHP1,722.56
(exc. VAT)
PHP1,929.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 70 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,722.56 |
*price indicative
- RS Stock No.:
- 626-059
- Mfr. Part No.:
- TU573K
- Manufacturer:
- TRUE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRUE | |
| Product Type | Pocket Knives & Multi-Tool | |
| Knife Type | Folding knife | |
| Handle Material | Anodised Aluminium | |
| Overall Length | 99mm | |
| Series | TU5 | |
| Weight | 75g | |
| Tool Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TRUE | ||
Product Type Pocket Knives & Multi-Tool | ||
Knife Type Folding knife | ||
Handle Material Anodised Aluminium | ||
Overall Length 99mm | ||
Series TU5 | ||
Weight 75g | ||
Tool Material Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
TRUE Smartknife Multi Tool
Smartknife is the knife that thinks it's a multi tool! With its quick release clip that doubles as a bottle opener. The large flat screwdriver aids one-handed opening of the blade. With an array of useful wrenches, and its built in box cutter, this tool is sure to be your most useful companion.
Smartknife is built from 420 grade stainless steel with anodised aluminium handles.
Smartknife is built from 420 grade stainless steel with anodised aluminium handles.
Features and Benefits
Super Sharp Blade
4 / 6 / 8 / 10 / 12 MM Wrench Sizes
Ravor Cutter
Quick Release Belt / Pocket Clip
CM Ruler
Large Flat Screwdriver
Bottle Opener
4 / 6 / 8 / 10 / 12 MM Wrench Sizes
Ravor Cutter
Quick Release Belt / Pocket Clip
CM Ruler
Large Flat Screwdriver
Bottle Opener
Product Specifications
Dimensions: 99 mm (L) x 33 mm (W) x 11 mm (D)
Weight: 75 g
Weight: 75 g
TRUE - Gear for everyday carry
TRUE was born out of the desire to do a lot with a little.
Our mission is to create multi-functional tools that fit in your pocket, allowing you to tackle anything without having to quit, disrupt or postpone your daily activities.
Our mission is to create multi-functional tools that fit in your pocket, allowing you to tackle anything without having to quit, disrupt or postpone your daily activities.
Warning
• Only use this device for intended purpose.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
