TRUE TU6, Folding knife Knife 110mm, 121 g
- RS Stock No.:
- 626-057
- Mfr. Part No.:
- TU6869
- Manufacturer:
- TRUE
Subtotal (1 unit)*
PHP2,297.13
(exc. VAT)
PHP2,572.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 51 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP2,297.13 |
*price indicative
- RS Stock No.:
- 626-057
- Mfr. Part No.:
- TU6869
- Manufacturer:
- TRUE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRUE | |
| Product Type | Pocket Knives & Multi-Tool | |
| Knife Type | Folding knife | |
| Handle Material | Anodised Aluminium | |
| Overall Length | 110mm | |
| Series | TU6 | |
| Weight | 121g | |
| Tool Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TRUE | ||
Product Type Pocket Knives & Multi-Tool | ||
Knife Type Folding knife | ||
Handle Material Anodised Aluminium | ||
Overall Length 110mm | ||
Series TU6 | ||
Weight 121g | ||
Tool Material Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
TRUE Smartknife+ With 15 Essential Tools
Smartknife+ features a black oxidised high grade stainless steel 6cm partially serrated (2cm) locking blade. It holds a medium Phillips driver bit in the dedicated magnetic holder. This bit fits into the bit driver at the head of the tool. Smartknife+ Sports 5 wrenches and 3 wire strippers, a pry bar function – Ideal for removing unwanted nails, ruler, and a pocket clip and bottle opener – you couldnt ask for much more in a smart knife.
Features and Benefits
Black Oxidised Stainless Steel
Magnetic 1/4" Bit Driver Slot
Easy - Grip Thumb Landing
Steel Belt / Pocket Clip
Large Phillips Driver
Pry Bar
Small Flat Driver
Medium Flat Driver
CM / Inch Rulers
3x Wire Stripper Sizes
6MM - 14MM Wrench Sizes
Large Flat Driver
Bottle Opener
2cm Serrated Section
Magnetic 1/4" Bit Driver Slot
Easy - Grip Thumb Landing
Steel Belt / Pocket Clip
Large Phillips Driver
Pry Bar
Small Flat Driver
Medium Flat Driver
CM / Inch Rulers
3x Wire Stripper Sizes
6MM - 14MM Wrench Sizes
Large Flat Driver
Bottle Opener
2cm Serrated Section
Product Specifications
Dimensions: 110 mm (L) x 42 mm (W) x 16 mm (D)
Weight: 121 g
Weight: 121 g
TRUE - Gear for everyday carry
TRUE was born out of the desire to do a lot with a little.
Our mission is to create multi-functional tools that fit in your pocket, allowing you to tackle anything without having to quit, disrupt or postpone your daily activities.
Our mission is to create multi-functional tools that fit in your pocket, allowing you to tackle anything without having to quit, disrupt or postpone your daily activities.
Warning
• Only use this device for intended purpose.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
