Festo VAOH Hand Lever Valve, 8222657
- RS Stock No.:
- 650-901
- Mfr. Part No.:
- VAOH-F11-F07-17-340-H9-RA10-AL
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP3,976.84
(exc. VAT)
PHP4,454.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,976.84 |
*price indicative
- RS Stock No.:
- 650-901
- Mfr. Part No.:
- VAOH-F11-F07-17-340-H9-RA10-AL
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Hand Lever | |
| Series | VAOH | |
| For Use With | Valve | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8222657 | |
| Product Type | Supply Module | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Hand Lever | ||
Series VAOH | ||
For Use With Valve | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8222657 | ||
Product Type Supply Module | ||
- COO (Country of Origin):
- ES
The Festo Hand Lever is designed for manual operation, making it an essential component for a variety of mechanical applications. With an optional mounting position, this lever offers flexibility for installation, facilitating compatibility across different setups. Its 340 mm length and 17 mm width across flats ensure a comfortable grip, allowing for precise control during operation. The lever features a robust die-cast aluminium housing, epoxy coated for added durability and corrosion resistance, ensuring reliable performance. Additionally, its RoHS-compliant materials guarantee adherence to environmental safety standards. The hand lever is suitable for both casual and industrial uses, providing an efficient solution for actuation tasks.
Manual actuation type for precise control
Optional mounting position for versatile installation
Robust design lever constructed for durability
Lightweight at 700 g for easy handling
Screw-clamped type of mounting for secure installation
High-alloy stainless steel accessories for enhanced strength
Black colour finish for a sleek appearance
RoHS-compliant materials ensure environmental safety
