Festo VAOH Hand Lever Valve, 8222655

Subtotal (1 unit)*

PHP3,767.91

(exc. VAT)

PHP4,220.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,767.91

*price indicative

RS Stock No.:
650-900
Mfr. Part No.:
VAOH-F11-F05-8-210-H9-RA10-AL
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Hand Lever

Series

VAOH

For Use With

Valve

Standards/Approvals

RoHS-compliant

Product Type

Supply Module

Model Number

8222655

COO (Country of Origin):
ES
The Festo Hand Lever is expertly designed for manual actuation in a variety of applications, ensuring ease of use and precision control. With an optional mounting position, this lever adapts seamlessly to your needs, while its robust construction of die-cast aluminium offers durability and resilience. The lever’s thoughtful design includes an ergonomic lever shape and a compact width across flats of 8 mm, combining functionality with user comfort. RoHS-compliance further underscores its commitment to environmental sustainability, making this hand lever a reliable choice for operators who value efficiency and conscientious manufacturing.

Ergonomic design enhances user comfort during operation

Manual actuation provides precise control

Optional mounting position offers versatile installation options

Durable die-cast aluminium housing ensures long-lasting performance

Compact 8 mm width across flats facilitates ease of use in constrained spaces

RoHS-compliant materials promote environmentally friendly operation

Screw-clamped type of mounting allows for secure attachment

Weighs only 400 g making it lightweight and easy to handle

Conforms to VDMA24364 zone III for LABS (PWIS) conformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy