Festo VAOH Hand Lever Valve, 8222658
- RS Stock No.:
- 650-648
- Mfr. Part No.:
- VAOH-F11-F07-11-340-H9-RA10-AL
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP3,767.91
(exc. VAT)
PHP4,220.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,767.91 |
*price indicative
- RS Stock No.:
- 650-648
- Mfr. Part No.:
- VAOH-F11-F07-11-340-H9-RA10-AL
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Hand Lever | |
| Series | VAOH | |
| For Use With | Valve | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8222658 | |
| Product Type | Supply Module | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Hand Lever | ||
Series VAOH | ||
For Use With Valve | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8222658 | ||
Product Type Supply Module | ||
- COO (Country of Origin):
- ES
Festo VAOH Series Supply Module, Hand Lever Sub Type, For Use With Valve - VAOH-F11-F07-11-340-H9-RA10-AL, Numeric Part Number:8222658
This supply module provides manual actuation for valves using a hand lever, designed to Interface with valve systems in industrial environments. It is intended as an accessory to support direct mechanical control where a manual input is required, and is manufactured to meet RoHS environmental standards for restricted substances.
Features and Benefits:
• Hand-operated lever for direct valve manipulation improves on-site control
• Designed for integration with valve assemblies simplifies retrofitting
• Conforms to RoHS standards reduces hazardous substance presence
• Designed for integration with valve assemblies simplifies retrofitting
• Conforms to RoHS standards reduces hazardous substance presence
Applications
• Used with industrial valves requiring manual actuation
• Suitable for replacement of worn lever accessories on valve systems
• Can be used for valve control during maintenance and testing procedures
• Suitable for replacement of worn lever accessories on valve systems
• Can be used for valve control during maintenance and testing procedures
What materials or environmental standards affect component selection?
The module is produced in compliance with RoHS requirements, limiting certain hazardous substances in its materials.
How is the module intended to be employed within a valve system?
It is intended as a manual hand lever accessory that connects to valve mechanisms to provide direct human-operated control.
