Festo CPV18 Separator Plate, 184543
- RS Stock No.:
- 650-430
- Mfr. Part No.:
- CPV18-DZPR
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP2,009.22
(exc. VAT)
PHP2,250.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,009.22 |
*price indicative
- RS Stock No.:
- 650-430
- Mfr. Part No.:
- CPV18-DZPR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Separator Plate | |
| Series | CPV18 | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Block Plate | |
| Model Number | 184543 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Separator Plate | ||
Series CPV18 | ||
Standards/Approvals RoHS-compliant | ||
Product Type Block Plate | ||
Model Number 184543 | ||
- COO (Country of Origin):
- DE
The Festo separator plate is designed to enhance operational efficiency in various applications where compressed air is utilized. With an operating pressure range from -0.9 bar to 16 bar, it effectively manages pressure levels to ensure optimal performance. This product operates seamlessly with compressed air in accordance with ISO 8573-1:2010 standards and is compatible with lubricated conditions, making it versatile for different operational environments. Crafted with durability in mind, the separator plate's construction withstands moderate corrosion stress, providing a robust solution for industrial needs. Weighing just 25 g, its lightweight yet effective, making installation and maintenance straightforward in any setting.
Adheres to VDMA24364-B1/B2-L standards for LABS (PWIS) conformity which ensuring reliability in sensitive environments
Media and ambient temperature range of -10 °C to 50 °C for expanded usability
Lightweight design at 25 g simplifies installation and maintenance procedures
RoHS-compliant materials promote environmental responsibility
