SMC SY30M Gasket, SY30M-9-2
- RS Stock No.:
- 646-161
- Mfr. Part No.:
- SY30M-9-2
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP169.70
(exc. VAT)
PHP190.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP169.70 |
*price indicative
- RS Stock No.:
- 646-161
- Mfr. Part No.:
- SY30M-9-2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Gasket | |
| Series | SY30M | |
| Standards/Approvals | RoHS | |
| Product Type | Gasket | |
| Model Number | SY30M-9-2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Gasket | ||
Series SY30M | ||
Standards/Approvals RoHS | ||
Product Type Gasket | ||
Model Number SY30M-9-2 | ||
- COO (Country of Origin):
- JP
SMC SY30M Series Mount Accessory for Pneumatic Valve, Gasket Component - SY30M-9-2
This mount accessory for a pneumatic valve is a gasket designed for integration with valve mounting assemblies. It serves as a sealing component within pneumatic valve systems to support secure attachment and maintain Interface integrity under operational conditions.
Features & Benefits
• Provides a sealing Interface to reduce potential leakage
• Intended for valve mounting to aid stable assembly
• Suits routine gasket replacement in maintenance operations
• Intended for valve mounting to aid stable assembly
• Suits routine gasket replacement in maintenance operations
Applications
• Suitable for replacing worn Seals on SY30M pneumatic valve mounts
• Ideal for maintenance of industrial valve assemblies in automation
• Used with control valves in electronic and mechanical systems
• Can be used for preventative maintenance in electrical plant valve networks
• Ideal for maintenance of industrial valve assemblies in automation
• Used with control valves in electronic and mechanical systems
• Can be used for preventative maintenance in electrical plant valve networks
What material properties ensure sealing performance during operation?
The gasket is specified as a mount accessory designed to form a sealing Interface between valve and mounting surfaces, enabling effective containment of pneumatic circuits under normal operational pressures.
How does it assist maintenance workflows in industrial settings?
It functions as a direct replacement gasket for valve mounts, allowing technicians to restore sealing integrity without altering the valve assembly or mounting hardware.
Can it be sourced through specialist suppliers for system refurbishments?
Yes, it is supplied by the original manufacturer and available via authorised component distributors for use in system refurbishment projects.
Is this component intended for a specific valve family within pneumatic systems?
The gasket is intended for use with valves from the same product family to ensure compatibility with the corresponding mounting configuration.
