SMC SY30M Clamp Bracket, SY30M-15-1A
- RS Stock No.:
- 645-900
- Mfr. Part No.:
- SY30M-15-1A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,098.93
(exc. VAT)
PHP1,230.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,098.93 |
*price indicative
- RS Stock No.:
- 645-900
- Mfr. Part No.:
- SY30M-15-1A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Clamp Bracket | |
| Series | SY30M | |
| Standards/Approvals | RoHS | |
| Model Number | SY30M-15-1A | |
| Product Type | Bracket | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Clamp Bracket | ||
Series SY30M | ||
Standards/Approvals RoHS | ||
Model Number SY30M-15-1A | ||
Product Type Bracket | ||
- COO (Country of Origin):
- JP
SMC SY30M Series Mount Accessory for Pneumatic Valve, Clamp Bracket - SY30M-15-1A
This mount accessory for pneumatic valve is a clamp-style bracket designed to provide secure attachment for valve assemblies in automated systems. It serves as a mounting solution compatible with SY30M valves and is intended for use where stable, repeatable fixation of pneumatic valve bodies is required within industrial control panels or machinery.
Features & Benefits
• Clamp bracket ensures firm mechanical retention during operation
• Designed for direct attachment to SY30M valve bodies for precise alignment
• Compatible with common valve mounting configurations for Rapid installation
• Constructed to support repeated maintenance cycles without adjustment
• Enables organised valve stacking to simplify system layout
• Designed for direct attachment to SY30M valve bodies for precise alignment
• Compatible with common valve mounting configurations for Rapid installation
• Constructed to support repeated maintenance cycles without adjustment
• Enables organised valve stacking to simplify system layout
Applications
• Suitable for mounting pneumatic control valves in automation racks
• Ideal for installation in electrical control enclosures
• used with modular valve manifolds in machine build projects
• Can be used for retrofit of existing valve arrays in production lines
• Ideal for installation in electrical control enclosures
• used with modular valve manifolds in machine build projects
• Can be used for retrofit of existing valve arrays in production lines
What materials are used in the bracket construction?
The bracket is produced by the manufacturer with materials chosen for mechanical stability and wear resistance suitable for industrial pneumatic components.
How does the bracket affect valve serviceability?
It permits straightforward removal and replacement of individual valves while maintaining alignment and mounting position for quick maintenance operations.
Can it support stacked valve arrangements?
The design accommodates configurations where multiple valve units are mounted in close proximity to maintain Compact system layouts.
Is the accessory compatible with other manufacturers valve hardware?
Its form and fastening approach are optimised for use with SY30M-style valve bodies but may be adaptable where mounting interfaces match.
