SMC SY9000, SY9000-26-1A-Q

Subtotal (1 unit)*

PHP556.19

(exc. VAT)

PHP622.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP556.19

*price indicative

RS Stock No.:
645-986
Mfr. Part No.:
SY9000-26-1A-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

SY9000

Standards/Approvals

RoHS

Model Number

SY9000-26-1A-Q

Product Type

Blanking Plate

COO (Country of Origin):
JP
The SMC Blanking plate assembly enables body-port configurations by sealing unused ports. This component is ideal for customizing valve setups, especially in modular or manifold-mounted applications. It includes mounting screws and is constructed to match the SY9000 series' compact and durable design. Its precise fit ensures leak-free sealing, maintaining optimal pneumatic system performance.

Durable construction

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy