SMC SY9000, SY9000-27-2F-Q
- RS Stock No.:
- 645-987
- Mfr. Part No.:
- SY9000-27-2F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,185.59
(exc. VAT)
PHP2,447.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,185.59 |
*price indicative
- RS Stock No.:
- 645-987
- Mfr. Part No.:
- SY9000-27-2F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SY9000 | |
| Standards/Approvals | RoHS | |
| Model Number | SY9000-27-2F-Q | |
| Product Type | End Plate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SY9000 | ||
Standards/Approvals RoHS | ||
Model Number SY9000-27-2F-Q | ||
Product Type End Plate | ||
- COO (Country of Origin):
- JP
The SMC Subplate designed for the SV4000 5-port solenoid valves, facilitating manifold mounting in modular pneumatic systems. It enables flexible integration of multiple valve stations. The subplate is compatible with both cassette and tie-rod base manifolds, offering versatility in system design. Its robust construction ensures reliable performance in industrial applications.
Durable construction
Aluminium die casted material
CE and UKCA compliant
Related links
- SMC SY9000, SY9000-26-1A-Q
- SMC SY7000 Rubber Seal, SY7000-27-2F-Q
- SMC SY9000
- SMC SY, SY9000-27-1F-Q
- SMC SY7000 series 9 station G End Plate for use with Valve, SYJ700-9-2F-Q
- SMC SY9000 series 2 station G Manifold
- SMC Pneumatic Solenoid Valve - Air SY9000 Series
- SMC SY9000 series 6 station G Manifold Base, SS5Y9-23-06-00F-Q
