SMC SY100 Rubber Seal, SY100-82-3-05
- RS Stock No.:
- 645-920
- Mfr. Part No.:
- SY100-82-3-05
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,579.17
(exc. VAT)
PHP1,768.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,579.17 |
*price indicative
- RS Stock No.:
- 645-920
- Mfr. Part No.:
- SY100-82-3-05
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SY100 | |
| For Use With | Rubber Seal | |
| Standards/Approvals | RoHS | |
| Model Number | SY100-82-3-05 | |
| Product Type | DIN Connector | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SY100 | ||
For Use With Rubber Seal | ||
Standards/Approvals RoHS | ||
Model Number SY100-82-3-05 | ||
Product Type DIN Connector | ||
- COO (Country of Origin):
- JP
The SMC SY100 series solenoid valve designed for automation needs, specifically designed for pneumatic applications. With its compact design and low power consumption of just 0.5W, it effectively manages airflow to ensure precise control. This 3 port solenoid valve operates efficiently in a range of environments, making it an ideal choice for tasks involving blow off, vacuum operations, and fluid control valves. Its robust construction ensures a long life, capable of enduring up to 100 million cycles, significantly reducing downtime. The vacuum applications capability allows usage in demanding settings, while the absence of copper in fluid contact areas ensures safety and reliability. Overall, this valve enhances not only performance but also operational integrity across various systems.
Low power consumption at just 0.5W ensuring energy efficiency
High flow capacity up to 11.78 Nl/min facilitating swift operation
Designed for a lifespan of up to 100 million cycles ensuring reliability
Capable of functioning in vacuum applications down to -100kPa
Copper-free design eliminates contamination risks in sensitive environments
Compact body width of 10mm perfect for space-constrained installations
A modern aesthetic with a bright grey design complements operational environments
Available in various configurations to suit diverse piping specifications
