SMC SY100 Rubber Seal, SY100-74-1
- RS Stock No.:
- 645-918
- Mfr. Part No.:
- SY100-74-1
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP660.48
(exc. VAT)
PHP739.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP660.48 |
*price indicative
- RS Stock No.:
- 645-918
- Mfr. Part No.:
- SY100-74-1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SY100 | |
| For Use With | Rubber Seal | |
| Standards/Approvals | RoHS | |
| Model Number | SY100-74-1 | |
| Product Type | End Plate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SY100 | ||
For Use With Rubber Seal | ||
Standards/Approvals RoHS | ||
Model Number SY100-74-1 | ||
Product Type End Plate | ||
- COO (Country of Origin):
- JP
The SMC Subplate designed for mounting solenoid valves, enabling efficient integration into pneumatic systems. It supports streamlined installation and reliable valve performance in space-constrained environments. It also allows for seamless manifold mounting, facilitating multiple valve connections without complicated piping.
Zinc die cast material
Durable construction
